American Bright LED AB-FA/-FC/-FD Light Strips
American Bright LED AB-FA/-FC/-FD Light Strips are available in 12VDC/24VDC voltage options and IP20/IP65/IP68 Ingress Protection (IP) options. These light strips are UL-listed and operate within the -20°C to 50°C temperature range. The AB-FA/-FC/-FD light strips feature a storage temperature range of -40°C to 70°C and an environment humidity range of 40%RH to 70%RH. Typical applications include conference/meeting rooms, hospitals, commercial/residential buildings, entertaining lighting, and hotels.Features
- UL-listed
- IP20/IP65/IP68 Ingress Protection (IP) options
- 12VDC/24VDC voltage options
- -20°C to 50°C operating temperature range
- -40°C to 70°C storage temperature range
- 40%RH to 70%RH environment humidity range
Applications
- Conference/meeting rooms
- Commercial/residential buildings
- Entertainment lighting
- Hospitals
- Hotels
Additional Resources
發佈日期: 2024-05-17
| 更新日期: 2025-07-20