AMD / Xilinx Kintex® UltraScale+™ FPGA KCU116 Evaluation Kit
AMD / Xilinx Kintex® UltraScale+™ FPGA KCU116 Evaluation Kit is designed to evaluate the Kintex UltraScale+ FPGAs targeting the UltraScale+ XCKU5P device. The KCU116 Evaluation Kit provides many features, including DDR4 component memory, high-definition multimedia interface (HDMI™), four zSmall form-factor pluggable plus (zSFP+) connectors, eight-lane PCI Express® interface, Ethernet PHY, general purpose I/O, and two UART interfaces. Other features can be supported using VITA-57.1 FPGA mezzanine cards (FMCs) attached to the high-pin-count (HPC) FMC connector.
Features
- Kintex UltraScale+ XCKU5P-2FFVB676E FPGA
- Zynq®SoC XC7Z010-based system controller with micro Secure Digital (SD) connector
- 1GB DDR4 component memory (two [256 Mb x 16] devices)
- Two 256Mb quad serial peripheral interface (QSPI) Flash memory (dual Quad SPI)
- USB JTAG interface via Digilent module with micro-B USB connector
- Clock sources
- SI5335A quad clock generator
- SI5328A programmable clock multiplier and jitter attenuator
- Si570 I2C programmable LVDS clock generator
- Subminiature version A (SMA) connectors (differential)
- 16 GTY transceivers (four Quads)
- FMC HPC connector (four GTY transceivers)
- 8-lane PCI Express (eight GTY transceivers)
- Four zSFP+ connectors (four GTY transceivers)
- PCIe® endpoint connectivity
- Gen1 8-lane (x8)
- Gen2 8-lane (x8)
- Gen3 8-lane (x8)
- Four zSFP+ connectors in a 1 high x4 wide form-factor cage
- Ethernet PHY SGMII interface with RJ-45 connector
- Dual USB-to-UART bridge with micro-B USB connector
- HDMI output codec with HDMI type-A connector
- I2C bus
- Status LEDs
- User I/O
- Program_B pushbutton
- Pmod headers
- VITA 57.1 FMC HPC connector J5
- Power on/off slide switch SW1
- Power management with PMBus voltage monitoring through Maxim power controllers and GUI
- Single 10-bit 2 MSPS ADC system monitor (SYSMON) analog-to-digital front end
- Configuration options
- Dual Quad SPI Flash memory
- Micro-B USB J2 JTAG configuration port (Digilent module)
- Platform cable header J8 JTAG configuration port
- 175.9mm x 241.3mm x 1.549mm board dimensions
Board Layout
發佈日期: 2019-05-31
| 更新日期: 2026-07-06