Alps Alpine SPVQ8 Waterproof Detector Switches

Alps Alpine SPVQ8 Detector Switches are waterproof switches designed for automotive use and provide up to 1 million cycles of operating life. These switches offer two-way operation and a 0.1A, 12VDC maximum rating. Alps Alpine SPVQ8 Detector Switches also feature 500mΩ maximum initial contact resistance and operate over a -40°C to +85°C temperature range.

Features

  • Waterproof
  • Two-way operation
  • 0.1A, 12VDC maximum rating
  • 50μA, 5VDC minimum rating
  • Maximum contact resistance (initial/after operating life)
    • 500mΩ/1Ω (standard type)
    • 500mΩ/3Ω (long-life type)
  • Operating life
    • 300,000 cycles (standard type)
    • 1M cycles (long-life type)
  • 1±0.5N operating force
  • -40°C to +85°C operating temperature range
  • Designed for automotive use

Circuit Diagram

Application Circuit Diagram - Alps Alpine SPVQ8 Waterproof Detector Switches
發佈日期: 2020-10-28 | 更新日期: 2023-12-15