Advanced Energy / Artesyn CSU 1800W to 2400W AC/DC Power Supplies
Advanced Energy / Artesyn CSU 1800W to 2400W AC/DC Power Supplies are designed to provide flexible power conversion for computing, storage, and networking equipment. These power supplies feature a 12V distributed power system and individual power ratings from 1800W to 2400W for applications where space constraints exist. The CSU 1800W to 2400W devices are also designed to provide high power in a small form factor. These CSU series offer a class-leading power density of 75W/in3. The CSU power supplies deliver a main output of 12VDC and a standby output of 12VDC that can deliver 163.9A and 3.5A respectively. These power supplies feature common form, fit, and function and provide a path for power capacity flexibility and future-proofing of the designs. The CSU AC/DC power supplies are ideal for server and storage, networking, and industrial applications.The CSU 1800W to 2400W AC/DC Power Supplies are housed in a 1U high rack-mount enclosure that measures 2.89" x 7.28" (73.5mm x 185.0 mm) dimensions. The latest power-switching technology and high-density component packaging techniques enable a significantly narrower and shorter form factor. This form factor conforms to the standard market's Common Redundant Power Supplies (CRPS). The CSU power supplies are fully digital and compatible with Advanced Energy's universal PMBus® graphical user interface. This allows control via an integral I2C interface using the industry-standard PMBus communications protocol.
Features
- Ultra-high density
- 12V housekeeping
- EN61000 immunity high efficiency (94% @ 230VAC) 50% load
- IEC C14 AC inlet and IEC C20 AC inlet options available
- Input voltage ranges:
- 90VAC to 264VAC input range
- 165VDC to 320VDC input range
- 47Hz to 63Hz input frequency range
- 11ms hold-up time
- Power factor >0.98 at 50% load
- Output ripple 120mVp-p
- Remote On/Off active low
- Protections:
- Overvoltage Protection (OVP)
- Overcurrent Protection (OCP)
- Short circuit protection
- Overtemperature protection
- Fan fault protection
- Active load sharing with 5.0% at full load
- 1U power supply
- Active power factor correction
- EN61000-3-2 harmonic distortion
- Inrush current control
- AC-input models certified for 80PLUS® platinum efficiency
- Hot-pluggable devices support N+1 or N+N redundant architectures
- Active current sharing
- PMBus® compliant
- Closed loop throttle
- Cold redundancy
- Two-year warranty
- Compliance:
- Conducted/radiated EMI class A limits
- RoHS
- IEC 60950/62368
Safety
- UL/cUL
- CB test certificate
- CE mark
- KC
- EAC
- BIS
- CQC
- BSMI
Applications
- Rack/blade servers
- Storage
- Routing/switching
- High Performance (HPC)
- Open Compute (OCP)
- Cloud and hyperscale
- Rackmount multi-purpose
- Supercomputer
- Multi-node
- Blade server
- Application server
- Storage
- Database
- Cold storage
- OCP open storage
- Cloud hosting
- Archiving networking
- Spine switch
- Top of Rack (ToR) switch
- SDN switch
- Storage switch
- Data center switch
- Campus network switch
- Carrier Ethernet switch
- Multiplexer
- Security appliance
CSU1800AP-3-100 Mechanical Drawing
CSU24AT Mechanical Drawing
發佈日期: 2025-01-20
| 更新日期: 2025-07-02