Advanced Energy / Artesyn CSU1300ADC 1300W Distributed Power Systems
Advanced Energy/Artesyn CSU1300ADC 1300W Distributed Power Systems are housed in an industry-standard 1U x 73.5mm x 185mm form factor. These distributed power systems deliver 94% peak efficiency and 1A to 106.5A output current. The CSU1300ADC distributed power systems feature a 39W/in3 high-density design, inrush current control, 120mV load sharing, active current sharing, and 2.4ms hold-up time at full load. These distributed power systems are PMBus® compliant and are compatible with Artesyn’s Universal PMBus GUI. The CSU1300ADC distributed power systems are used in networking, storage, rack/blade servers, routing, and switching applications.Features
- Belong to the CRPS family of products
- Accurate input power reporting
- Active current sharing
- High power and short form factor
- Full digital control
- Hot-pluggable
- Inrush current control
- Reverse airflow option
- Power Good (PG) active high
- Uses 2 hole terminal lugs to handle high input current
- Efficiency platinum level
- Alert active low
- Over-Voltage Protection (OVP)
- Over-Current Protection (OCP)
- Short circuit protection
- Compliance:
- PMBus®
- Conducted/radiated EMI Class A
- Tested for ATIS 0600315
- Safety:
- UL/cUL
- UL + CB report
- CE mark
- CCC
- KC
Applications
- Networking
- Storage
- Rack/blade servers
- Routing
- Switching
Specifications
- 1300W output power
- 1U power supply
- 39W/in3 high-density design
- 94% peak efficiency
- 2.4ms hold-up time at full load
- N+M redundant N+M ≤ 4
- -40VDC to -72VDC input voltage range
- Within ±5% current sharing at full load rating
- 50A maximum input current at -40 V
- 120mV load sharing
Mechanical Outline
發佈日期: 2025-01-23
| 更新日期: 2025-04-02