Acconeer A111 Pulsed Coherent Radars
Acconeer A111 Pulsed Coherent Radars (PCRs) are based on patented sensor technology with pico-second time resolution and measure absolute distance with mm accuracy up to a range of 2m and with a configurable update rate. These 60GHz radar system modules are fully integrated into a small 29mm2 package and optimized for high precision and ultra-low power. This one-package solution features integrated baseband, RF front-end, and antenna in package (AiP). Acconeer A111 Pulsed Coherent Radars offer easy integration into any portable battery-driven device.Features
- Fully integrated sensor
- 60GHz PCR
- Integrated baseband, RF front-end, and AiP
- 5.5mm x 5.2mm x 0.88mm fcCSP, 0.5mm pitch
- Accurate distance ranging and movements
- Measures absolute range up to 2m
- Absolute accuracy in mm
- Relative accuracy in µm
- Possible to recognize movement and gestures for several objects
- Support continuous and single sweep mode
- HPBW of 80° (H-plane) and 40° (E-plane)
- Measures absolute range up to 2m
- Easy integration
- One-chip solution with integrated baseband and RF
- Can be integrated behind plastic or glass without the need for physical aperture
- Single reflowable component
- 1.8V single power supply, enables with power on reset (PoR)
- Clock input for crystal or external reference clock, 20MHz to 80MHz
- SPI interface for data transfer, up to 50MHz SPI clock support
- INTERRUPT support
Applications
- High precision distance measurements with mm accuracy and high update rate
- Proximity detection with high accuracy and the possibility to define multiple proximity zones
- Motion detection, Speed detection
- Enables material detection
- High precision object tracking, enabling gesture control
- High precision tracking of 3D objects
- Monitor vital life signs such as breathing and pulse rate
Block Diagram
Videos
Additional Resources
發佈日期: 2021-02-22
| 更新日期: 2023-02-07