Abracon ASPIAIG-S Automotive Inductors
Abracon ASPIAIG-S Automotive Inductors are AEC-Q200-qualified power inductors with wire-wound shielded construction designed to reduce EMI. These inductors feature a -40°C to 125°C operating temperature range, TS-16949-qualified production, and PPAP level 3 support. The ASPIAIG-Sx inductors feature high inductance up to 470μH. The ASPIAIG-S4035 version offers inductance up to 150pH and low DCR down to 2.28 mΩ. Applications for Abracon ASPIAIG-S Automotive Inductors include transportation, automotive, industrial, lighting, and much more.Features
- Common
- High-reliability wire-wound construction
- Shielded construction reduces EMI
- TS-16949-qualified production
- PPAP level 3 support
- AEC-Q200 qualified with -40°C to +125°C operation
- ASPIAIG-Sx
- High inductance up to 470pH
- ASPIAIG-S4035
- High inductance up to 150pH
- Low DCR down to 2.28 mΩ
Applications
- Automotive body electronics and comfort system
- Automotive infotainment and entertainment
- Automotive navigation
- Transportation
- Lighting, LED ballasts
- Industrial Internet of Things (IIoT)
- Industrial
- Solar power
- DC/DC converters and switch-mode power supplies
- Applications requiring high inductance value
Datasheets
發佈日期: 2017-02-01
| 更新日期: 2023-09-11