Abracon AFB7006A2 Tri-Band Wi-Fi® 6E MIMO Antennas

Abracon AFB7006A2 Tri-Band Wi-Fi® 6E MIMO Antennas offer a compact design with high efficiency of up to 70% and an IPEX-1 or IPEX-4 connector. These flexible printed MIMO antennas provide easy installation on both flat and curved surfaces, while the strong adhesive is suitable for high-temperature and humid environments. The antennas feature 70mm x 6mm x 0.2mm dimensions, 200mm cable length, and a -40°C to +85°C temperature range. The operating frequencies include 2400MHz to 2485MHz, 5150MHz to 5850MHz, and 5925MHz to 7125MHz. Abracon AFB7006A2 Tri-Band Wi-Fi 6E MIMO Antennas are ideal for applications such as routers and networking, home automation and remote sensing, BLUETOOTH®, and Wi-Fi/WLAN.

Features

  • Compact design with high efficiency of up to 70%
  • 2 x MIMO Wi-Fi 2.4/5/6GHz
  • Easy installation on both flat and curved surfaces
  • Can be installed on plastic and human bodies
  • Strong adhesive for high-temperature and humid environments
  • Linear polarization
  • Omnidirectional radiation pattern
  • Lead free and RoHS compliant

Applications

  • Wi-Fi/WLAN coverage
    • Wi-Fi 7 (802.11be)
    • Wi-Fi 6/6E (802.11ax)
    • Wi-Fi 4/5 (802.11b/g/n/ac)
  • Bluetooth, ZigBee®, Thread, and Matter
  • Routers and networking
  • Home automation and remote sensing

Specifications

  • 2400MHz to 2485MHz, 5150MHz to 5850MHz, and 5925MHz to 7125MHz operating frequencies
  • ≤2.5 VSWR (typical)
  • IPEX-1 or IPEX-4 connector
  • 70mm x 6mm x 0.2mm dimensions
  • 200mm cable length
  • -40°C to +85°C operating temperature range

Reflection Characteristics

Performance Graph - Abracon AFB7006A2 Tri-Band Wi-Fi® 6E MIMO Antennas
發佈日期: 2024-10-16 | 更新日期: 2024-10-29