Abracon AEACAD153029-S433 LPWA/ISM External Antenna

Abracon AEACAD153029-S433 LPWA/ISM External Antenna with LPWA/NB-IoT/ISM features magnetic mounting, sub-GHz cellular band coverage, linear polarization, and a gain of 3dBi. The frequency range is 433MHz to 960MHz. Abracon AEACAD153029-S433 LPWA/ISM External Antenna applications include IoT, M2M, remote technology/monitoring, network devices, and smart buildings.

Features

  • LPWA/NB-IoT/ISM antenna
  • Sub-GHz cellular band coverage
  • Linear polarization
  • Gain of 3dBi
  • Magnetic mounting

Applications

  • LPWA/LoRa/SigFox/NB-IoT applications
  • ISM applications
  • IoT
  • M2M
  • Remote technology/monitoring
  • Network devices
  • Smart buildings
  • Smart city
  • Agriculture/environment
  • Consumer tracking
發佈日期: 2019-08-01 | 更新日期: 2023-03-16