Abracon AEACAC195013-S868 LPWA/ISM External Antenna

Abracon AEACAC195013-S868 is 868MHz LPWA/ISM External Antenna. The antenna features linear polarization, a gain of 3dBi  and a VSWR <2.5. Applications include IoT, M2M, remote technology/monitoring, and smart buildings.

Features

  • 868MHz LPWA/ISM antenna
  • Linear polarization
  • Gain of 3dBi
  • VSWR <2.5

Applications

  • LPWA/LoRa/SigFox applications
  • ISM applications
  • IoT
  • M2M
  • Remote technology/monitoring
  • Network devices
  • Smart buildings
  • Smart city
  • Agriculture/environment
  • Consumer tracking
發佈日期: 2019-08-01 | 更新日期: 2023-03-16