Aavid, Thermal Division of Boyd Corporation Thermally Conductive Films

Aavid, Thermal Division of Boyd Corporation Thermally Conductive Films are flexible materials used to conduct heat from a surface. The films are commonly made of polyimide, a transparent thermoset polymer with excellent physical and electrical isolation properties. The films are lightweight and can withstand harsh environments, adding ruggedness to any product.

The Aavid Thermally Conductive Films feature a high resistance to flow or thin out under high compressive stresses, even at elevated temperatures. The film's physical, mechanical, and electrical properties remain nearly constant over a wide range of temperatures and frequencies.

Polyimide Thermally Conductive Films are radiation resistant, do not melt, and have no known organic solvents.

Features

  • Reduced thermal resistance eliminates air between surfaces with higher conductivity materials
  • Improved performance with improved thermal conductivity between joined surfaces
  • Ruggedized, ideal for withstanding harsh environments

Applications

  • eMobility
  • Mobile electronics
  • Consumer electronics

Overview

Aavid, Thermal Division of Boyd Corporation Thermally Conductive Films
發佈日期: 2022-10-04 | 更新日期: 2026-01-15