Aavid, Thermal Division of Boyd Corporation Copper Tube-Fin Heat Exchangers

Aavid, Thermal Division of Boyd Corporation Copper Tube-Fin Heat Exchangers are reliable, high-performance heat exchangers that are compatible with water, Ethylene Glycol/Water (EGW) solutions, and other common coolants. These Tube Fin heat exchangers, also called finned coil heat exchangers, consist of tubes that pass through a dense fin stack that is mechanically supported by a mounting frame. The fluid passes through the tube coils, conducts heat to the fins, and dissipates heat to air forced through the heat exchanger. The seamless copper tubes are expanded into the fin with an extruded full collar that ensures excellent metal-to-metal contact to optimize thermal performance. The thick-walled (0.7mm/0.028˝) seamless copper tubing and fluxless silver-brazed joints ensure the integrity of the fluid path. These heat exchangers from Aavid are pressure tested to 150psi (10.3 bar) to guarantee reliability.

The 6000 Series components are attractive, high-performance heat exchangers that deliver efficient heat transfer and maximum reliability in a compact package. The devices feature a tube configuration using a copper fin that is painted black for corrosion resistance.

The OEM Coils feature aluminum fins and are unpainted with galvanized steel side plates. These devices are ideally suited for price-sensitive customers in applications where the appearance of the heat exchanger is not critical, such as when the heat exchanger is hidden inside equipment.

Features

  • Engineered for performance
  • Excellent metal-to-metal contact optimizes thermal performance
  • Higher tube density enables higher heat transfer
  • Thick-walled (0.7mm/0.028") seamless copper tubing
  • Fluxless silver-brazed joints
  • Customizable design with a variety of fin patterns, bend densities, mounting structures, and pipe connections
  • Full collar 360° interference fit between the tube and fin
  • Rated at 200PSIG at +200°C (+400°F)
  • Built-in mounting slots
  • High reliability
  • 100% leak and pressure tested to 150psi (10.3 bar)
  • RoHS compliant
  •  

Specifications

  • 6000 Series
    • Copper fluid path
    • Copper fin material (6340G2 aluminum fins)
    • 1.5lb to 30lb (0.7kg to 13.6kg) dry weight range
    • 50ml to 1737ml (3in3 to 106in3) fluid volume range
    • +200°C (+400°F) maximum operating temperature
    • Fan plate included
    • Electrostatic dip painted for long life in corrosive/harsh environments
  • OEM Coils Series
    • Copper fluid path
    • Aluminum fin material
    • 2.0lb to 16.0lb (0.9kg to 7.3kg) dry weight range
    • 115ml to 1090ml (7in3 to 66.5in3) fluid volume range
    • +200°C (+400°F) maximum operating temperature
    • Fan plate included

Copper Tube-Fin Heat Exchangers Overview

Infographic - Aavid, Thermal Division of Boyd Corporation Copper Tube-Fin Heat Exchangers

Videos

發佈日期: 2021-04-08 | 更新日期: 2025-01-21