3M 5622 Series SATA Receptacles

3M™ 5622 Series SATA Receptacles include 22-position signal and power combination I/O connectors for backplane applications. The 5622 series meets the SATA2.6 specification and features EMLB contacts for "hot swap" capability and blind mate polarization for easy cable attachment.

Features

  • 22-position signal and power combination
  • Input/output connector for backplane applications
  • EMLB contacts for "hot swap"
  • Blind mate polarization for easy cable attachment
  • Capable of accepting HDD fitted with SATA header
  • Meets SATA2.6 specification
  • PCB retention clip aids manufacturing (right angle only)

Specifications

  • High-temperature thermoplastic material
  • UL 94V-0 flammability
  • 1.5A current rating
  • 103M minimum insulation resistance
  • 500VAC withstanding voltage at sea level
  • -40°C to +85°C temperature range
  • Plating
    • 50µ" nickel underplating
    • 30µ" gold in the wiping area
    • 100µ" matte tin on the solder tails
發佈日期: 2019-07-15 | 更新日期: 2023-05-11