NEUTRIK powerCON® Connection Systems
NEUTRIK powerCON Connection Systems feature lockable, robust, and reliable 3-pole equipment (AC) connectors. The product family includes NAC3 powerCON 20A Airtight Chassis Connectors and NEUTRIK powerCON TRUE1 TOP Connectors. NAC3 powerCON 20A Connectors are locking three-conductor equipment AC connectors with line, neutral, and pre-mating ground contacts. The TRUE1 TOP Connectors are ruggedized sealed connectors that are IP65 weather-resistant with UV resistance.Features
- NAC3 20A
- Locking three-conductor equipment AC connectors
- Contacts for line, neutral, and pre-mating ground contact
- Rugged solution with a locking device provides a safe power connection
- TRUE1 Top
- True mains connector with a breaking capacity (CBC)
- Designed to be engaged and disengaged in normal use when live or under load
- Lockable 20A (16A VDE) single-phase connector
發佈日期: 2021-08-06
| 更新日期: 2024-05-07