Murata Electronics
Murata成立於1944年,致力於研發功能陶瓷器件 以及不斷開拓其潛在應用價值。在21世紀新電子技術革命誕生的過程中,陶瓷技術正作為一種重要的驅動力量發揮着日益重要的作用。 Murata一直在這方面進行着不懈的努力,因此在不斷地開拓進取中研發出了一系列多元化的創新性 陶瓷電子組件。 Murata Electronics N.A., Inc.的產品包括電容器電阻/熱敏電阻器,線圈 (電感器),EMI抑制濾波器,譜震器,壓電式報警器,IF / RF過濾器,以及RF連接器。
Earthquake Notice
Notice Regarding the Aftermath of the Noto Peninsula Earthquake in 2024.Read More >>
Restriction of Weapons and Military End-Use
特色產品分組依據: Murata Electronics
MDH6045N Chip Inductors
Feature an inductance range of 1µH to 470µH with a 240mA to 5.8A rated current range.
SCH16T-K20 6DoF Gyroscope & Accelerometer Sensors - 即將開售
Offers low gyroscope noise levels and flexible digital output options for demanding applications.
NCM3 Isolated 3W 4:1 Input DC-DC Converters
9V to 36V voltage range, 5kVAC isolation rating, and -40°C to +105°C operating temperature range.