Monolithic Power Systems (MPS) MP6614 H-Bridge DC Motor Drivers
Monolithic Power Systems (MPS) MP6614 H-Bridge DC Motor Drivers are designed to drive reversible motors. These motor drivers integrate four N-channel power MOSFETs, and an internal charge pump generates the required gate driver voltages. The MP6614 motor drivers operate from a 5V to 35V input voltage range and deliver up to 2A continuous current (IOUT). These motor drivers provide a Pulse-Width Modulation (PWM) input interface compatible with industry-standard devices. The MP6614 motor drivers feature Over-Current Protection (OCP), Short-Circuit Protection (SCP), Under-Voltage Lockout (UVLO), and Over-Temperature Protection (OTP). These motor drivers are available in a SOIC-8EP package. Typical applications include solenoid drivers and brushed DC motor drivers.Features
- Internal full H-Bridge driver supports 100% duty cycle
- Simple and versatile logic interfaces
- Cycle-by-cycle current regulation and limiting
- Low standby circuit current
- Over-Current Protection (OCP)
- Thermal shutdown
- Under-Voltage Lockout (UVLO)
- Internal charge pump
- Available in a thermally enhanced, surface-mounted SOIC-8EP package
Specifications
- 5V to 35V input voltage range (VIN)
- 3.3V and 5V compatible logic supply
- 2A continuous output current (IOUT)
- 2.6W continuous power dissipation (TA = 25°C)
- Low on-resistance (RDS(ON)) per MOSFET:
- 280mΩ High-Side MOSFET (HS-FET)
- 220mΩ Low-Side MOSFET (LS-FET)
- -40°C to 125°C operating temperature range
Applications
- Solenoid drivers
- Brushed DC motor drivers
Typical Application Circuit Diagram
Block Diagram
發佈日期: 2024-03-11
| 更新日期: 2024-03-22