Monolithic Power Systems (MPS) EVL28167-N-Q-00A Evaluation Board
Monolithic Power Systems (MPS) EVL28167-N-Q-00A Evaluation Board is designed to demonstrate the capabilities of the MP28167-N high-efficiency, synchronous buck-boost converters with four integrated power switches and an I2C interface. The MP28167-N devices can regulate the output voltage (VOUT) across a wide 2.8V to 22V input voltage (VIN) supply range. The MP28167-N’s integrated VOUT scaling and configurable output current (IOUT) limiting functions are ideal for USB power delivery (PD) applications.Features
- Optimized performance with an MPS inductor
- 2.8V to 22V operating input voltage (VIN) range
- 500kHz, 750kHz, 1MHz, or 1.25MHz switching frequency (fSW) options
- 1V to 20.47V output voltage (VOUT) range
- Output current options (IOUT)
- 3A continuous current
- 4A input current
Applications
- Solid-State Drives (SSDs)
- USB Power Delivery (PD) sourcing ports
- Buck-boost bus supplies
- Networking and servers
Evaluation Kit Set-Up
Equipment Set-Up
發佈日期: 2024-10-16
| 更新日期: 2024-11-22