Molex Micro-SIM Card Sockets
Molex Micro-SIM Card Sockets provide maximum PCB and vertical space-savings with added anti-short and polarized card-insertion features for ultra-slim handheld devices. The anti-short feature eliminates any risk of shorting between metal shield and contact pads of micro-SIM cards. Card polarization prevents the SIM card from being inserted in the wrong direction, and the reverse terminal design with gradual lead-in guide smooth card insertion and withdrawal. Excellent electrical contact is achieved using round contact terminals. Molex Micro-SIM Card Sockets are ideal for ultra-slim smartphones, tablet PCs, GSM/UMTS modems, Wi-Fi® cards, and other small electronic devices.Features
- Compact card socket with small footprint and low profile height offers optimum PCB real estate and vertical space savings
- Terminal-beam design with gradual lead-in prevents contact stubbing while providing electrical reliability and smooth card insertion/withdrawal
- Anti-shorting feature eliminates any risk of shorting between metal shield and contact pads of micro-SIM cards
- Card polarization features prevent micro-SIM card from being inserted incorrectly
- Multiple soldering points provides robust PCB hold-down for both 6- and 8-circuit sockets
- Insert-molded LCP housings to maintain design and dimension precisions and withstand high-temperature operations
Applications
- Mobile phones
- Ultra-slim smart phones
- Tablet PCs
- GSM/UMTS modems
- PC cards
- Wireless LAN cards
Additional Resource
View Results ( 4 ) Page
| 零件編號 | 規格書 | 說明 | 間距 | 額定電壓 | 系列 |
|---|---|---|---|---|---|
| 78646-3001 | ![]() |
記憶卡連接器 MICRO SIM CON ASSY 1.45HT PUSHPULL 6CKT | 1.27 mm | 15 VDC | 78646 |
| 78723-1001 | ![]() |
記憶卡連接器 MICRO SIM 1.35MM HT PUSHPULL .38AU 6CKT | 2.54 mm | 5 VDC | 78723 |
| 78727-0001 | ![]() |
記憶卡連接器 MICRO SIM 1.40MM HT PUSH/PULL 6CKT | 2.54 mm | 10 VDC | 78727 |
| 78800-0001 | ![]() |
記憶卡連接器 1.40mm Ht Hng-style Micro-SIM card sckt | 2.54 mm | 5 VDC | 78800 |
發佈日期: 2012-08-31
| 更新日期: 2022-03-11