Molex Premo-Flex Shielded Flat Flexible Cable FFC Jumper
Molex Premo-Flex Shielded Flat Flexible Cable FFC Jumpers are designed for applications requiring protection from electromagnetic interference (EMI). These Premo-Flex Jumpers feature a shielded cable that protects against connectivity disturbance due to EMI, signal loss, and potential functional failures. In addition, these jumpers have grounded pins that enhance EMI protection, and a low-profile, ultra-thin foil aluminum shielding, and a fine pitch of 0.50mm. Molex Premo-Flex Shielded Flat Flexible Cable FFC Jumpers are ideal for use in consumer electronics, robotics, printers, and medical appliances.
Features
- Shielded cable
- Low profile
- Ultra-thin foil aluminum shielding
- Grounded pins
- Tin plating
- REACH compliant
Applications
- Medical
- Handheld ultrasound
- Infusion pumps
- Medication dispensers
- Monitoring systems
- Automotive
- Infotainment systems
- LCD displays
- GPS devices
- Industrial
- Robotics
- Generators
- Cooling systems
- Consumer
- Cameras
- Phones
- Handheld gaming devices
- Home appliances
- TVs
- Datacom
- Printers
- Scanners
- Keyboards
- Servers
- Routers
- Computers
Specifications
- Impedance
- 67Ω at 1KHz for conductor-conductor
- 45Ω at 1KHz for conductor-shield
- Capacitance
- 230pF/m at 1KHz for conductor-conductor
- 470pF/m at 1KHz for conductor-shield
- 10MΩ insulation resistance
- 200VAC dielectric withstanding voltage
- 0.5A current rating
- -40°C to +105°C operating temperature range
發佈日期: 2021-06-14
| 更新日期: 2026-02-03