Molex Micro-Fit+ Versa Connectors

Molex Micro-Fit+ Versa Connectors feature a 3mm pitch for space-constrained applications and a broad variety of design options, including polarization. These connectors are available in four colors: natural, blue, red, and yellow. Each color offers different keying to prevent mismating, which can cause terminal damage and production inefficiencies. The Micro-Fit+ Versa series is designed to enable ease of work, reduce operator fatigue during assembly, and withstand high-vibration environments. The connectors offer glow wire capability, a 13A maximum current, and a -40°C to +105°C operating temperature range. Molex Micro-Fit+ Versa Connectors are ideal for automotive, medical, telecommunications/networking, and consumer applications.

Features

  • Four color-keyed options (natural, red, blue, yellow)
    • Prevents mismating
    • Helps ensure operational safety and ease of connector mating in harnesses with multiple connectors at same location
  • Mating force reduced by 40% compared to standard Micro-Fit 3.0
    • Enables ease of work
    • Reduces operator fatigue during assembly
  • Through-hole technology (THT) headers, plug, and receptacle for improved strength and reliability
  • Reduced weight and space savings
  • Withstands high-vibration environments
  • Unique keying design offers easier identification and increased safety
  • Glow wire capable to meet required EU regulations for the home appliance market
  • Enhanced terminal position assurance (TPA) design provides stability and security for terminals inside receptacle, ensures fully seated terminals, optional use
  • Halogen-free and RoHS-compliant

Applications

  • Consumer
    • Washers
    • Dryers
    • Ranges
    • Ovens
    • Stovetops
    • Dishwashers
    • Microwaves
    • Small appliances
    • Copiers
    • Freezers
    • 3D printers
    • Refrigerators
    • Vacuum cleaners
  • Automotive
    • Telemetrics
    • Non-critical
  • Medical
    • Diagnostic equipment
    • Patient monitors
  • Telecommunications / networking
    • Routers and switches
    • Servers
    • Storage equipment

Specifications

  • 13A Maximum current
  • 3mm Pitch
  • 600V Maximum voltage
  • 10mΩ Maximum contact resistance
  • Circuit sizes
    • 2 to 8 Single row
    • 2 to 12 Dual row
  • -40°C to +105°C Operating temperature range
發佈日期: 2024-01-17 | 更新日期: 2026-01-23