Molex LTE/GPS Combo Flexible Antennas

Molex LTE/GPS Combo Flexible Antennas offer a 50Ω impedance rating, linear polarization, and -40°C to +125°C operating temperature. These antennas combine the cellular dipole and GNSS monopole antennas while operating at higher frequency ranges than existing combo antennas and delivering superior gains. Combo Flexible Antennas feature a ceramic antenna housing with a silver plating design. Molex LTE/GPS Combo Flexible Antennas are ideal for smart homes, IoT, and connected vehicle applications.

Features

  • Pick-and-place feature
  • Antenna radiator
  • Feeding pad
  • Grounding pad
  • Ceramic antenna housing
  • Fixing pads
  • Balanced antenna
  • Two holes on the sides of the antenna
  • Tape liner
  • Compact PCB antenna
  • Six Micro coaxial cable lengths (50, 100, 150, 200, 250, 300mm)

Applications

  • Automotive
    • Connected vehicles
  • Industrial
    • Smart cities
  • Consumer
    • Smart homes
    • IoT
發佈日期: 2020-03-04 | 更新日期: 2024-07-31