Mini-Circuits TTC1 RF Transformers
Mini-Circuits TTC1 RF Transformer is a tiny surface-mount transmission line core and wire transformer that covers a wide frequency range from 4.5MHz to 3GHz. The transformer provides low insertion loss (1.5dB typical). The TTC1 achieves low phase and amplitude unbalance and excellent common-mode rejection performance. The device utilizes a core and wire construction on a five-terminal carrier and accommodates dense circuit board layouts. Mini-Circuits TTC1 RF Transformer is ideal for a variety of applications, including balanced to unbalanced transformation, wideband push-pull amplifiers, distributed control systems/process control systems (DCS/PCS), and multichannel multipoint distribution service (MMDS).Features
- 4.5MHz to 3GHz bandwidth
- 1.5dB typical insertion loss
- 26dB typical common-mode rejection
- Balanced transmission line
- Excellent CMRR
- Aqueous washable
- -40°C to +85°C operating temperature range
- RoHS compliant
Applications
- Balanced to unbalanced transformation
- PCS/DCS
- Wideband push-pull amplifiers
- MMDS
Dimensions
發佈日期: 2020-08-04
| 更新日期: 2024-05-08