Mikroe MIKROE-3015 Opto 2 Click
Mikroe MIKROE-3015 Opto 2 Click is an optical isolator that provides optical galvanic isolation of sensitive lines. This click uses optoisolation elements that require a very low input current to 1.3mA. Mikroe MIKROE-3015 Opto 2 Click works with signals up to 20MHz as it uses fast 20Mbps low-power optocouplers. This click provides galvanic isolation of the MCU pins and allows driving by external components while protecting it from surges up to 5KV. Mikroe MIKROE-3015 Opto 2 click can be used in applications where the input side is at risk of high voltage surges in a noisy environment.The Opto 2 click uses four TLP2770 20Mbps low-power optocouplers from Toshiba. These fast optocouplers with output stages shielded against EMI, work at higher speeds and provide common-mode transient immunity of ±20kV/μs.
Features
- Up to 5kV high isolation voltage of the galvanic barrier
- Faraday shield on the output stage
- ±20kV/μs common-mode transient immunity
- Screw terminals for easy connection
- Low current consumption
- High input sensitivity
Applications
- Isolation of MCU input pins from the influence of the external circuitry
- Interfacing an MCU with the electric circuit that works on a different potential
Specifications
- Up to 5kV high isolation voltage of the galvanic barrier
- Common-mode transient immunity of ±20 kV/μs
- 3.3V or 5V input voltage
- 42.9mm × 25.4mm click board size
Overview
Additional Resources
發佈日期: 2018-05-28
| 更新日期: 2022-11-02