Microtips Technology AWD-480480Tx TFT LCD Displays
Microtips Technology AWD-480480Tx TFT LCD Displays are designed to seamlessly integrate advanced technology solutions with enhanced functionality and superior performance. These TFT displays come in a 2.1″ and 2.76″ round TFT LCD type. The AWD-480480Tx TFT LCD displays include IPS/normally black display mode, and 480(RGB)x480 dot arrangement. These TFT LCD displays feature high brightness, high readability, custom cover glass, and a capacitive touchscreen. The AWD-480480Tx TFT LCD displays are ideal for applications like smart knob control, digital meter, smart gauge, smartwatch, medical, and automotive devices.Features
- High brightness
- High readability
- Custom cover glass
- Capacitive touchscreen
- Cost-effective
- Long-term
Specifications
- LCD type:
- 2.1″ (AWD-480480T28N01)
- 2.76″ (AWD-480480T21N01)
- IPS/normally black display mode
- 480(RGB)x480 dot arrangement
- 4 white LEDS as back light
- ST7701S driver IC
Applications
- Smart knob control
- Digital meter
- Smart gauge
- Smartwatch
- Medical and automotive devices
Datasheets
View Results ( 4 ) Page
| 零件編號 | 規格書 | 對角線 | 視域 - 寬 x 高 | 模組尺寸 - 寬 x 高 x 深 | 最高工作溫度 | 最低工作溫度 |
|---|---|---|---|---|---|---|
| AWD-10801080T50N01 | ![]() |
5 in | 127.008 mm x 127.008 mm | 136.531 mm x 132.208 mm x 1.98 mm | + 60 C | - 20 C |
| AWD-360360T18N01 | ![]() |
1.8 in | 45.68 mm x 45.68 mm | 49.86 mm x 47.99 mm x 1.92 mm | + 85 C | - 30 C |
| AWD-480480T21N01 | ![]() |
2.1 in | 53.28 mm x 53.28 mm | 59.71 mm x 56.18 mm x 2.2 mm | + 70 C | - 20 C |
| AWD-480480T28N01 | ![]() |
2.76 in | 70.13 mm x 70.13 mm | 76.48 mm x 73.03 mm x 2.26 mm | + 85 C | - 30 C |
發佈日期: 2024-05-21
| 更新日期: 2024-09-04