Microchip Technology VIDEO-DC-CXP CoaXPress FMC Daughter Card
Microchip Technology VIDEO-DC-CXP CoaXPress FMC Daughter Card supports a 12.5G CoaXPress PHY and includes ready-to-use reference designs for quick prototyping. The daughter card evaluates and tests the CoaXPress protocol. It works with the PolarFire® Video Kit, which features the PolarFire FPGA device. This kit from Microchip Technology needs to be purchased separately. The kit is purpose-built for effortless prototyping of popular imaging and video protocols, including MIPI CSI-2 TX, MIPI CSI-2 RX, HDMI 1.4 TX, HDMI2.0, DSI, and HD/3G/6G/12G SDI. With a 300K logic element (LE) PolarFire FPGA with DDR4 and SPI-flash, the kit is ideal for mid-bandwidth imaging and video applications.Kit Contents
- CoaXPress device board with PolarFire® FPGA with 100K LE MPF100T-1FCSG325I
- CoaXPress host board
- FLASHPRO4
- Coaxial HD-BNC to HD BNC male-to-Male cable
- USB 2.0 A male to Mini-B
- QuickStart card
Features
- Device Side
- 12.5g CoaXPress PHY
- 100k LE PolarFire device in FCSG325 package
- Amphenol FCI connector
- 1 Micro BNC Connectors –TX
- JTAG – programming (FP4)
- Host Side
- 12.5g CoaXPress PHY
- HPC FMC Connector
- 2 Micro BNC Connectors – RX and TX
Block Diagram
發佈日期: 2020-01-20
| 更新日期: 2024-07-08