Microchip Technology PIC18F16Q40 Curiosity Nano Kit (EV70C97A)
Microchip Technology PIC18F16Q40 Curiosity Nano Kit (EV70C97A) is a compact hardware platform to evaluate microcontrollers in the PIC18‑Q40 family. Supported by Microchip MPLAB® X Integrated Development Environments (IDEs), the PIC18F16Q40 Curiosity Nano provides easy access to the features of the PIC18‑Q40 MCUs to explore how to integrate the devices into a custom design.Microchip Technology Curiosity Nano Evaluation Boards include an onboard debugger, enabling users to program and debug the target device without any additional tools.
Features
- PIC18F16Q40 Microcontroller
- 1x mechanical user switch
- 1x yellow user LED
- Onboard debugger
- Board identification in Microchip MPLAB X
- 1x green power and status LED
- Programming and debugging
- Virtual serial port (CDC)
- 1x logic analyzer channel (GPIO)
- USB powered
- Adjustable target voltage
- MIC5353 LDO Regulator controlled by the onboard debugger
- 1.8V to 5.5V output voltage (limited by USB input voltage)
- 500mA maximum output current
Board Layout
Pinout
發佈日期: 2021-01-22
| 更新日期: 2022-03-11