Microchip Technology MCP6V86/6UT Zero-Drift Operational Amplifiers

Microchip Technology MCP6V86/6UT Zero-Drift Operational Amplifiers are 0.5mA devices with a gain bandwidth of 5MHz that operate with a 2.2V single supply voltage. These amplifiers are unity-gain stable, have virtually no 1/f noise, and have good Power Supply Rejection Ratio (PSRR) and Common-Mode Rejection Ratio (CMRR). Microchip Technology MCP6V86/6UT amplifiers provide input offset voltage correction for very low offset and offset drift. These op-amps are offered in a single (MCP6V86 and MCP6V86U) package designed using an advanced CMOS process. Applications include portable instrumentation, sensor conditioning, temperature measurement, DC offset correction, and medical instrumentation.

Features

  • High DC Precision
    • ±150nV/°C VOS drift
    • ±25µV (maximum) VOS
    • 111dB (minimum, VDD = 5.5V) AOL
    • 110dB (minimum, VDD = 5.5V) PSRR
    • 112dB (minimum, VDD = 5.5V) CMRR
    • Eni 0.28µVP-P (typical), f = 0.1Hz to 10Hz
    • Eni 0.1µVP-P (typical), f = 0.01Hz to 1Hz
  • Enhanced EMI Protection
    • EMIRR at 1.8GHz and 101dB
  • 2.2V to 5.5V wide supply voltage range
  • Low Power and Supply Voltages
    • 0.5mA/amplifier (typical) IQ
  • Small Packages
    • Singles in SC70 and SOT-23
    • Duals in 8-lead MSOP 2 x 3 TDFN
    • Quads in 14-lead TSSOP
  • Easy to Use
    • Rail-to-rail input/output
    • 5MHz (typical) gain bandwidth product
    • Unity gain stable
  • -40°C to +125°C extended operating temperature range

Applications

  • Portable instrumentation
  • Sensor conditioning
  • Temperature measurement
  • DC offset correction
  • Medical instrumentation

Design Resources

  • SPICE macro models
  • FilterLab® software
  • Microchip Advanced Part Selector (MAPS)
  • Analog demonstration and evaluation boards
  • Application notes

Package Type

Microchip Technology MCP6V86/6UT Zero-Drift Operational Amplifiers

Typical application Circuit

Application Circuit Diagram - Microchip Technology MCP6V86/6UT Zero-Drift Operational Amplifiers
發佈日期: 2020-10-21 | 更新日期: 2024-08-08