- 首頁
- 最新產品
- 製造商新品
- Microchip Technology
- 功能安全性解決方案 - Microchip Technology
功能安全就緒
精選含「功能安全就緒」名稱的產品,包含Microchip提供的最新功能和支援配套資料,其中包括集成安全特性、安全手冊、FMEDA報告,以及某些情況下包括診斷軟件。某些產品還具有合格的開發工具,包括通過TÜV SÜD認證的MPLAB® XC編譯器許可,用於微控制器 (MCU) 装置的功能安全。
Microchip提供TÜV SUD認證型設計工具包,支援所有PIC®、dsPIC®、AVR®及SAM裝置,簡化您的工具認證工作。MPLAB XC編譯器許可(功能安全)包含完全合格的ISO 26262、IEC 61508、IEC 62304及IEC 60730開發環境所需的所有文檔及報告。文檔包內含三項標準的TÜV SOUD證書、功能安全手冊(您選擇的功能安全編譯器版本)、MPLAB XC編譯器的安全計畫及工具分類及認證報告、MPLAB X整合式開發環境 (IDE) 及所有MPLAB調試器/程式設計器。
最新TÜV SÜD認證型MPLAB XC編譯器許可及MPLAB Code Coverage工具的診斷能力結合在一起,使用MCU及數位訊號控制器 (DSC)(設計考慮到了功能安全)時可簡化了您的功能安全認證。
影片
dsPIC® DSCs & 16-bit PIC24 MCUs
Microchip Technology dsPIC33CH雙核心數位訊號控制器
將兩個dsPIC DSC核心結合到同一晶片內,適用於需要複雜演算法的應用。
Microchip Technology dsPIC33CK 16位元數位訊號控制器
整合MCU的控制屬性與DSP的計算能力於單個核心內。
Microchip Technology PIC24FJxxGx 16-bit Microcontrollers
Low-power 16-bit microcontrollers with a variety of configuration and package options.
Microchip Technology dsPIC33EP GS Digital Signal Controllers
Digital Signal Controllers featuring a 70-MIPS dsPIC® DSC core and enhanced on-chip peripherals.
Microchip Technology dsPIC33CK256MC50x 100MHz High-Performance DSCs
16-bit digital signal controllers (DSCs) with high-speed PWM and CAN Flexible Data-Rate (CAN FD).
8-bit AVR® & PIC® MCUs
Microchip Technology PIC16F171 8位元微控制器
具有先進類比周邊裝置d呃MCU,特別適合原始感測器應用。
Microchip Technology PIC18FxQ10高能效MCU
設計採用類比、核心獨立周邊和通訊外設,適用於低功耗應用。
Microchip Technology PIC16(L)F18326/46 MCUs with XLP
Full-featured MCUs that feature analog, core independent peripherals, and communication peripherals.
Microchip Technology AVR DA 8位元微控制器
具備集成周邊觸控控制器的8位元AVR® MCU,適合HMI應用。
Microchip Technology AVR® DB 8-Bit Microcontrollers
8-bit MCUs with Core Independent Peripherals, Analog Signal Conditioning, and Multi-Voltage I/O.
Microchip Technology ATtiny3217 8-bit tinyAVR 1-Series Microcontroller
Compact 8-bit MCU featuring dual ADCs, ideal for Peripheral Touch Controller applications.
Atmel / Microchip ATtiny1614/16/17 8位元AVR微控制器
使用具有硬體乘法器的8位元AVR處理器,可以高達20MHz和16KB Flash運作。
Microchip Technology ATtiny3216 8-bit tinyAVR 1-Series Microcontroller
8-bit MCU featuring two ADCs, ideal for sensor applications, including capacitive touch interfaces.
Microchip Technology AVR DD MCU
使用AVR® CPU,具有以最高24MHz時鐘速度運行的硬體乘法器。
Microchip Technology AVR64DD32/28 8-Bit Multi-Voltage I/O MCUs
28- and 32-pin MCUs with multi-voltage I/O, ideal for sensor applications and IoT end nodes.
Microchip Technology AVR32DD & AVR16DD 8-Bit Microcontrollers
14- and 20-pin MCUs with Multi-Voltage I/O, ideal for sensor applications and IoT end nodes.
32-bit SAM & PIC32 MCUs
Microchip Technology SAM D21 ARM® Cortex®-M0+微控制器
低功耗MCU,提供32至64腳位選擇,內建最高256KB快閃記憶體和32KB SRAM。
Microchip Technology 32-Bit SAM C Microcontrollers
Cortex-M0+ based microcontrollers optimized for automation, appliances and other 5V applications.
Microchip Technology SAM D5/E5 32位元Arm Cortex-M4F微控制器
豐富的連接介面、強大的性能及穩健的基於硬件的安全性。
Microchip Technology SMART E70及V70/71 ARM型快閃記憶體MCU
基於具有浮點單元(FPU)的32位ARM Cortex-M7處理器的微控制器。
CAN & CAN FD devices
Microchip Technology ATA6560/ATA6561 High-Speed CAN Transceivers
Provide an interface between a CAN network protocol controller and the physical two-wire CAN bus.
Microchip Technology 汽車用類比產品
擁有廣泛的低功耗類比產品組合,有助於開發具成本效益的解決方案。
Microchip Technology MCP2518FD外接式CAN FD控制器
Offers a small-footprint and SPI Interface, allowing an easy connection.
相關產品
Microchip Technology Home Appliance Solutions
Portfolio of products that implement new features and functionality required for appliance designs.
Microchip Technology Touch & Gesture Products
Used to upgrade products to include a modern user interface.
Infographic
- Microchip Technology