Atmel / Microchip ATWILC3000 Wi-Fi® Modules
Atmel / Microchip ATWILC3000 Wi-Fi® Modules are IEEE 802.11 b/g/n RF/Baseband/MAC link controllers compliant with BLUETOOTH® 4.0 module optimized for low-power mobile applications. These modules offer single-stream 1x1 IEEE 802.11n mode and provide up to 72Mbps PHY rate. The ATWILC3000 WiFi modules feature very low power consumption and provide high performance. These modules include a chip antenna, a 26MHz crystal, and a PMU circuitry and require a 32.768kHz clock for sleep operation. The ATWILC3000 WiFi modules operate at -40°C to 85°C and offer 22.43mm x 14.73mm dimensions.Features
- IEEE 802.11 b/g/n RF/PHY/MAC SoC
- IEEE 802.11 b/g/n (1x1) for up to 72 Mbps PHY rate
- Single spatial stream in 2.4GHz ISM band
- Integrated PA and T/R switch
- Integrated chip antenna
- Superior sensitivity and range via advanced PHY signal processing
- Advanced equalization and channel estimation
- Advanced carrier and timing synchronization
- Wi-Fi Direct® and Soft-AP support
- On-chip memory management engine to reduce host load
- SPI and SDIO host interfaces
- -40°C to 85°C operating temperature range
- BLUETOOTH®
- Bluetooth 4.0
- Frequency hopping
- Host Control Interface (HCI) through high-speed UART
- Integrated PA and T/R switch
- Superior sensitivity and range
Block Diagram
發佈日期: 2020-02-27
| 更新日期: 2024-04-30