MEAN WELL UHP-750 750W & UHP-1000 1000W Power Supplies
MEAN WELL UHP-750 75W and UHP-1000 1000W Conduction-Cooled Power Supplies are fanless, high-power power supplies that serve a wide variety of applications. The MEAN WELL UHP-750 and UHP-1000 provide multiple cooling options, high design flexibility, and high efficiency of up to 96%. UHP-1000 power supplies also include programmable voltage (PV) and programmable current (PC) functions. The PV and PC functions allow the UHP-1000 to power different types of loads and satisfy different control requirements, making it suitable for powering burn-in equipment, charging stations, and laser systems.
Features
- 750W (UHP-750) or 1000W (UHP-1000)
- Fanless conduction-cooled design
- Full range 90VAC to 264VAC input
- Sustains 300VAC input for 5s
- High efficiency up to 95% (UHP-750) or 96% (UHP-1000)
- Built-in active PFC function
- Operating altitude up to 5000m
- -30°C to +70°C operating temperature range
- Protections: short circuit, overload, over-voltage, and over-temperature
- UL/TUV/EAC/CB/CE safety approved
- Dimensions (LxWxH)
- 237mm x 100mm x 41mm (UHP-750)
- 240mm x 115mm x 41mm (UHP-1000)
- 3-year (UHP-750) or 5-year warranty (UHP-1000)
Applications
- UHP-750
- Industrial automation machinery
- Industrial control system
- Mechanical and electrical equipment
- Electronic instruments, equipment, or apparatus
- Household appliances
- UHP-1000
- Industrial automation machinery
- Industrial control system
- Mechanical and electrical equipment
- Electronic instruments, equipment, or apparatus
- Test and measurement instruments
- Laser related machines
- Charging related equipment
- Household appliances
Videos
UHP-750 Block Diagram
UHP-1000 Block Diagram
Additional Resources
View Results ( 8 ) Page
| 零件編號 | 規格書 | 輸出電壓-通道1 | 輸出電流-通道1 | 輸出功率 | 絕緣電壓 | 效率 | 長度 | 寬度 | 高度 |
|---|---|---|---|---|---|---|---|---|---|
| UHP-750-24 | ![]() |
24 VDC | 31.3 A | 751.2 W | 3 kVAC | 95 % | 237 mm (9.331 in) | 100 mm (3.937 in) | 41 mm (1.614 in) |
| UHP-1000-12 | ![]() |
12 VDC | 80 A | 960 W | 3.75 kVAC | 94 % | 240 mm (9.449 in) | 115 mm (4.528 in) | 41 mm (1.614 in) |
| UHP-1000-24 | ![]() |
24 VDC | 42 A | 1.008 kW | 3.75 kVAC | 95 % | 240 mm (9.449 in) | 115 mm (4.528 in) | 41 mm (1.614 in) |
| UHP-750-48 | ![]() |
48 VDC | 15.7 A | 753.6 W | 3 kVAC | 95 % | 237 mm (9.331 in) | 100 mm (3.937 in) | 41 mm (1.614 in) |
| UHP-1000-36 | ![]() |
36 VDC | 28 A | 1.008 kW | 3.75 kVAC | 95.5 % | 240 mm (9.449 in) | 115 mm (4.528 in) | 41 mm (1.614 in) |
| UHP-1000-48 | ![]() |
48 VDC | 21 A | 1.008 kW | 3.75 kVAC | 96 % | 240 mm (9.449 in) | 115 mm (4.528 in) | 41 mm (1.614 in) |
| UHP-750-12 | ![]() |
12 VDC | 60 A | 720 W | 3 kVAC | 93.5 % | 237 mm (9.331 in) | 100 mm (3.937 in) | 41 mm (1.614 in) |
| UHP-750-36 | ![]() |
36 VDC | 20.9 A | 752.4 W | 3 kVAC | 95 % | 237 mm (9.331 in) | 100 mm (3.937 in) | 41 mm (1.614 in) |
發佈日期: 2019-03-13
| 更新日期: 2025-12-12