MEAN WELL HLG-40/60/320H LED Power Supplies
MEAN WELL HLG-40/60/320H LED Power Supplies are been expanded to include 40W, 60W, and 320W models. The HLG-40/60/320H single output LED switching power supplies features universal AC input up to 305VAC, cooling by free air convection, and built-in active PFC function. MEAN WELL HLG-40/60/320H power supplies are IP67/IP65 designed for indoor or outdoor installations for LED lighting and moving sign applications. The LEDs are ideal for street lighting, high-bay lighting, parking space lighting, and fishing lamp.Features
- Universal AC input/Full range (up to 305VAC)
- Built-in active PFC function
- High efficiency up to 95%
- Protections:
- Short circuit
- Overcurrent
- Overvoltage
- Over temperature
- Cooling by free air convection
- OCP point adjustable through output cable or internal potentiometer
- IP67/IP65 design for indoor or outdoor installations
- Three in one dimming function (1VDC to 10VDC or PWM signal or resistance)
Applications
- Suitable for LED lighting
- Street lighting applications
- Compliance with worldwide safety regulations for lighting
- Suitable for:
- Dry
- Damp
- Wet location
HLG-40H and HLG-60H Block Diagram
HLG-320H Block Diagram
發佈日期: 2012-05-17
| 更新日期: 2022-03-11