MEAN WELL NTS-1700 & NTU-1700 1700W DC-AC Power Inverters

MEAN WELL NTS-1700 and NTU-1700 1700W DC-AC Power Inverters are true sine wave DC-AC power inverters with 3400W peak power and adjustable AC output voltage and frequency. The NTU-1700 includes a built-in uninterruptible power supply (UPS) function (AC bypass). Both the MEAN WELL NTS-1700 and NTU-1700 feature a digital design with microcontroller (MCU) control and streamlined control circuitry that quickly responds to environmental changes and improves reliability. These DC-AC power inverters also provide a high-quality fan with low acoustic noise and operate over a -25°C to +70°C temperature range. Applications include home and office appliances, power tools, portable equipment, and more.

Features

  • Built-in UPS function - AC bypass (NTU-1700)
  • True sine wave output (THD<3%)
  • Up to 3400W high surge power
  • Temperature-controlled cooling fan
  • AC output voltage and frequency selectable by DIP S.W
  • -25°C to +70°C operating temperature range
  • Power ON-OFF remote control
  • Front panel indicator for operation status
  • Suitable for lead-acid or li-ion batteries
  • Protections include input reverse polarity, input DC low alarm, input DC low shutdown, input over-voltage, output short circuit, output overload, output over-temperature, and battery over-discharge protection (low voltage disconnect)
  • Remote controller
  • Supports RS-232 communication
  • Conformal coating
  • 3-year warranty

Applications

  • Home and office appliances
  • Power tools
  • Portable equipment
  • Vehicles
  • Yachts
  • Off-grid solar power systems
  • Wireless networks
  • Telecom/datacom systems

Videos

發佈日期: 2022-01-31 | 更新日期: 2024-10-07