XP Power
XP Power為電源解決方案領先業界的提供商,其產品包括AC-DC電源供應器、DC-DC轉換器、高電壓電源供應器和EMI濾波器。XP提供全面高品質的產品,在亞洲、歐洲和北美設有內部設計辦公室,且世界各地均有生產工廠。
特色產品分組依據: XP Power
PGW65 & PGW100 Plug-In AC/DC Power Supplies
65W and 100W external wall-mount AC-DC power supplies that comply with the power delivery protocols.
PGD1x0 External Desktop AC-DC Power Supplies
Complies with the Power Delivery protocol and offers Class II construction and reinforced isolation.
BCT40T PCB-Mount DC-DC Converters
Delivers 40W output power in a compact metal package with 25.4mm x 25.4mm (1" x 1") dimensions.
RBT Non-Isolated Switching Regulators
Features a wide DC input range and three maximum output current ratings: 0.5A, 1A, and 2A.