Nexperia
Nexperia總部位於荷蘭,是一家擁有深厚歐洲歷史底蘊的全球半導體企業,在歐洲、亞洲及美國擁有逾12,500名員工。作為基礎半導體器件研發與生產領域的領導者,Nexperia的器件被廣汎應用於汽車與工業應用到行動裝置與消費電子產品等多個領域,幾乎為全球所有電子設計的基本功能提供支持。
該公司服務全球客戶群,每年出貨量逾百億件產品。這些產品在製程、尺寸、功耗及效能方面皆被公認為效率標竿。Nexperia擁有龐大的IP產品組合、不斷擴展的產品線,以及獲得IATF 16949、ISO 9001、ISO 14001及ISO 45001標準認證的實績,充分體現了對創新、效率及嚴苛產業標準的承諾。
請參閱《2022年產品選擇指南》的“資源與支援”選項卡,該指南介紹了Nexperia的分立、ESD、MOSFET、GaN FET、類比和邏輯IC的“基本電晶體”產品組合。
特色產品分組依據: Nexperia
NEX92x30-Q100 Dual-Channel Antenna LDO Regulators
Operate over a wide voltage range from 4V to 40V (45V load-dump protection).
NEVB-NPS7601 Load Switch Evaluation Board
Test the performance of the NPS7601, a low-loss integrated load switch, in different applications.