MACOM CMPA2735075F GaN MMIC
MACOM CMPA2735075F MMIC is a gallium nitride (GaN) high electron mobility transistor (HEMT) based on monolithic microwave integrated circuits (MMICs). The MMIC contains a two-stage, reactively matched amplifier design that achieves wide bandwidths. The MACOM CMPA2735075F series provides a 75W peak output power, a 28V operating voltage, and a frequency range of 2.7GHz to 3.5GHz. The GaN technology provides higher breakdown voltage, higher saturated electron drift velocity, and higher thermal conductivity. The module is available in a 0.5" square screw-down package.Features
- 27dB small signal gain
- 80W typical PSAT
- Up to 28V operation
- High breakdown voltage
- High-temperature operation
- 0.5" x 0.5" total product size
Applications
- L-band
- S-band
- X-band
- C-band
- Ku-band
- Civil and military pulsed radar amplifiers
發佈日期: 2019-05-07
| 更新日期: 2024-01-19