Littelfuse LS0504EVT233 Protection eFuse IC
Littelfuse LS0504EVT233 Protection eFuse IC offers a 2.7V to 6V input voltage range, 30V maximum input/output voltage, and a 4A peak current. This IC features an integrated load switch that provides robust, input overcurrent protection to the downstream circuit systems. This device comes with built-in overvoltage protection (OVP), an internal soft start, and low RDS(ON) that minimizes the system's power loss. In the event of input overvoltage, the LS0504EVT233 immediately turns off the switch, preventing the downstream system from the stress of excessively high voltage. Littelfuse LS0504EVT233 Protection eFuse IC is suitable for BLUETOOTH® headsets, tablet PCs, charging cables, and adapter-powered devices.Features
- Built-in OVP
- Discharge output at OVP
- Internal soft-start
- Thermal shutdown
- Hiccup-mode protection for overload and short-circuit
Applications
- Bluetooth headsets
- Wearable devices
- Tablet PCs
- Charging cables
- Battery devices
- Adapter-powered devices
Specifications
- 2.7V to 6V input voltage range
- 30V maximum input/output voltage
- 50mΩ low RDS(ON) protection switch
- 3A continuous current
- 4A peak current
- SOT23_3L package
- -40°C to +150°C junction temperature range
- Lead free
- RoHS compliant
Functional Block Diagram
發佈日期: 2022-07-18
| 更新日期: 2022-07-28