LITEON 100kBd Darlington Output Photocouplers
LITEON 100kBd Darlington Output Photocouplers are high-speed optoelectronic devices designed for applications requiring fast and reliable signal isolation. These photocouplers feature a gallium arsenide infrared LED optically coupled to a high-gain Darlington phototransistor, enabling data transmission rates up to 100kilobaud (kBd). Housed in compact packages, the LITEON 100kBd Darlington output photocouplers offer a high isolation voltage, making them suitable for use in digital communication interfaces, microprocessor input/output isolation, and signal transmission in noisy environments. The Darlington configuration provides enhanced current transfer ratio (CTR) and improved sensitivity, making the photocouplers ideal for low-power control circuits in industrial automation, consumer electronics, and telecommunication systems. These devices are also compliant with safety standards such as UL and VDE, ensuring dependable performance in safety-critical applications.Features
- High 2000% current transfer ratio
- Low 0.5mA input current requirements
- High 60mA output current
- CTR guaranteed from 0°C to +70°C
- 10KV/µs instantaneous common mode rejection
- 0.1V typical TTL-compatible output
- DIP-8, SMD-8, and SOP-5 package options
- RoHS complaint
Applications
- Digital logic ground isolation
- Low input current line receivers
- Telephone ring detectors
- EIA-RS-232C line receivers
- Current loop receivers
- High common-mode noise line receivers
Specifications
- 20mA maximum average forward input current
- 7V to 18V maximum supply voltage range
- 5V maximum reverse input voltage
- 35mW maximum input power dissipation
- 50mA or 60mA maximum average output current options
- 100mW maximum output collector power dissipation
- 18V maximum output collector voltage
- Operating temperature ranges
- -20°C to +85° for 6N13x
- -55°C to +85°C for LTV-0701
- -40°C to +85°C for LTV-M701
- +260°C maximum lead soldering temperature
發佈日期: 2025-08-21
| 更新日期: 2025-08-29