TE Connectivity / Linx Technologies ANT-W63-CW-RCS WiFi® 6/6E/7 Antennas

TE Connectivity / Linx Technologies ANT-W63-CW-RCS WiFi® 6/6E/7 Right-Angle Whip antennas are compact monopole antennas designed for WiFi 6/6E/7 applications in the 2.4GHz, 5GHz, and 6GHz bands. These antennas come with a length of 54mm and may be used with metallic and non-metallic enclosures. The right-angle rotating design of the antennas allows them to be well-positioned for optimum performance. The ANT-W63-CW-RCS right-angle antennas connect via an SMA plug (male pin) or RP-SMA plug (female socket) connector. These right-angle whip antennas offer a 50Ω impedance, 5W maximum power, and operate between -20°C to 85°C temperature range. Typical applications include sensing and remote monitoring, Internet of Things (IoT) devices, and smart home networking.

Features

  • Rotating base allows for optimal positioning
  • Connects through an SMA plug (male pin) or RP-SMA plug (female socket) connector

Specifications

  • Performance at 2.4GHz to 2.485GHz:
    • 2.2 ≥ VSWR (maximum)
    • 7.7dBi peak gain
    • 42% efficiency
  • Performance at 5.150GHz to 5.850GHz:
    • 2.2 ≥ VSWR (maximum)
    • 5.4dBi peak gain
    • 72% efficiency
  • Performance at 5.925GHz to 7.125GHz:
    • 2.7 ≥ VSWR (maximum)
    • 6dBi peak gain
    • 71% efficiency
  • 50Ω impedance
  • Omnidirectional radiation
  • Linear polarization
  • 5W maximum power
  • 1/4-wave wavelength
  • 54mm x 9.4mm dimensions
  • 8.4g weight
  • -20°C to 85°C operating temperature range

Applications

  • WiFi/WLAN coverage:
    • WiFi 7 (802.11be)
    • WiFi 6E (802.11ax)
    • WiFi 6 (802.11ax)
    • WiFi 5 (802.11ac)
    • WiFi 4 (802.11n)
    • 802.11b/g
  • 2.4GHz ISM:
    • Bluetooth®
    • ZigBee®
  • U-NII bands 1-8
  • Internet of Things (IoT) devices
  • Smart home networking
  • Sensing and remote monitoring

Dimensional Diagram

Mechanical Drawing - TE Connectivity / Linx Technologies ANT-W63-CW-RCS WiFi® 6/6E/7 Antennas
發佈日期: 2022-10-06 | 更新日期: 2023-07-24