KEMET R41 & R46 Series Film Capacitors

KEMET R41 and R46 Series Film Capacitors are metallized polypropylene Film Capacitors that have self-healing properties. The R41 and R46 Series Film Capacitors from KEMET are used as interference suppressors for across-the-line applications and are suitable for use where failure of the capacitor could lead to danger of electric shock. The R41 series replaces the R73 series.

R41B series capacitors offer a 2.2nF to 1.2µF capacitance range, high-temperature capability up to +125°C, and a life of 2000 hours. These AEC-Q200 qualified capacitors have 350VAC and 1500VDC voltage ratings and a lead space pitch of 10mm to 37.5mm. R41B series capacitors are for use in electromagnetic interference (EMI) suppression filters in "line-to-ground" and "across-the-line" applications requiring Y2/X1 safety classification.

R41D Capacitors are constructed of metallized polypropylene film and are encapsulated with self-extinguishing resin, meeting the requirements of UL 94V-0. These devices are AEC-Q200 qualified and feature Y2/X1 MKP technology, making them suitable for use in EMI suppression filters in "line-to-ground" and "across-the-line" applications that require Y2/X1 safety classifications.

KEMET R41-T Capacitors offer up to 1500VDC rated voltage, 15mm to 22.5mm lead spacing, and ENEC, UL, cUL, and CQC approvals. The R41-T series feature metallized polypropylene film construction, encapsulated with self-extinguishing resin, making them suitable for use in situations where failure of the capacitor could lead to danger of electric shock.

View R41 Capacitors

View R41B Capacitors

View R41D Capacitors

View R41D V234 Capacitors

View R41-T Capacitors

View R42P Capacitors

View R46 Capacitors

Comparison

KEMET R41 & R46 Series Film Capacitors

Features

  • R41 Series
    • 1000pF to 1.0µF capacitance range
    • 300VAC/1000Vdc; 50/60Hz rated voltage (VR)
    • E6 series (IEC 60063 Norm) capacitance values
    • ±10% (K) and ±20%(M) capacitance tolerance
    • -40°C to +110°C operating temperature range
    • Y2/X1 Class (IEC 60384-14) MKP Series
  • R41B Series
    • ENEC, UL, cUL, CQC approvals
    • 2.2nF to 1.2µF capacitance range
    • 350VAC/1500VDC nominal voltage
    • AEC-Q200 qualified
    • 10mm to 37.5mm lead space (pitch)
    • +125°C maximum temperature rating
    • 2000h of life
    • 5mm x 11mm x 13mm dimensions
    • ±20%, ±10% capacitance tolerance
  • R41D Series
    • ENEC, UL, cUL, and CQC approvals
    • Class X1/Y2
    • 300VAC 50/60Hz rated voltage
    • 0.001µF to 0.22µF capacitance range
    • AEC-Q200 qualified
    • 10mm to 22.5mm lead spacing
    • -40°C to +125°C operating temperature range
    • Climatic category 40/110/56, IEC 60068-1
  • R41D V234 Series
    • ENEC, UL, cUL, CQC approvals
    • Class X1/Y2
    • AEC-Q200 qualified
    • Self-healing properties
    • 10mm to 22.5mm lead spacing
    • 300VAC 50/60Hz rated voltage
    • THB Grade IIIB: +85°C, 85% RH, 1,000 hours at 300V URAC acc.
      to IEC 60384-14
  • R41-T Series
    • ENEC, UL, cUL, CQC approvals
    • Class Y2/X1 (IEC 60384-14)
    • THB Grade IIIB: +85°C, 85% RH, 1000 hours at 300V URAC/1500V URDC acc. to IEC 60384-14
    • Self-healing properties
    • Climatic category 40/110/56, IEC 60068-1
    • Tape and reel in accordance with IEC 60286-2
    • RoHS compliant and lead-free terminations
  • R46 Series
    • 0.01µF to 10µF capacitance range
    • 275Vac (50/60Hz) / 560Vdc, 300Vac (50/60Hz) / 630Vdc, and 310Vac (50/60Hz) / 630Vdc rated voltage (VR)
    • ±10% (K), ±20% (M), and ±5% (J) capacitance tolerances
    • -40ºC to +110ºC operating temperature range
    • X2 Class (IEC 60384-14) MKP Series
發佈日期: 2012-02-16 | 更新日期: 2025-12-03