KEMET SnPb Termination Commercial SMT ≤250V Capacitors
KEMET SnPb Termination Commercial SMT ≤250V Capacitors are designed to meet the needs of critical applications where tin/lead end metallization is required. These KEMET MLCCs are available in C0G, X7R, and X5R dielectrics with capacitance values up to 22µF and case sizes ranging from EIA 0402 to 2225.Features
- C0G Class 1 dielectrics
- X7R, X5R Class 2 dielectrics
- 0.5pF up to 22μF capacitance range
- 6.3VDC to 250VDC voltage range
- EIA case sizes ranging from 0402 to 2225 sizes
- -55°C to +125°C operating temperature range
Applications
- Class 1
- Timing and tuning
- Transient voltage suppression
- Filtering
- Resonant circuits
- Class 2
- Decoupling
- Filtering
- Bypass
Available SnPb Termination ≤250V MLCCs
Commercial "L" SnPb Termination C0G ≤250V MLCCs
Commercial "L" SnPb Termination X7R ≤250V MLCCs
Commercial "L" SnPb Termination X5R ≤250V MLCCs
Additional Resources
發佈日期: 2018-11-08
| 更新日期: 2023-08-29