IXYS MCNA180P2200YA High-Voltage Thyristor Modules

IXYS MCNA180P2200YA High-Voltage Thyristor Modules offer an isolation voltage of 4800V and long-term stability in a Y4 package. IXYS MCNA180P2200YA High-Voltage Thyristor Modules offer 2200V maximum repetitive reverse/forward blocking voltage, 180A average forward current, and 1.18V forward voltage drop. Applications include line rectifying 50Hz/60Hz, soft-start AC motor control, and DC motor control.

Features

  • Thyristors for line frequency
  • Planar passivated chip
  • Long-term stability

Applications

  • Line rectifying 50Hz/60Hz
  • Softstart AC motor control
  • DC motor control
  • Power converters
  • AC power control
  • Lighting and temperature control

Specifications

  • 4800V isolation voltage
  • 2 x 2200V maximum repetitive reverse/forward blocking voltage
  • 180A average forward current
  • 1.18V forward voltage drop
  • -40°C to +125°C operating temperature range

Block Diagram

Block Diagram - IXYS MCNA180P2200YA High-Voltage Thyristor Modules
發佈日期: 2021-02-23 | 更新日期: 2022-08-11