IXYS MCMA65P1800TA & MCMA110P1800TA Thyristor Modules
IXYS MCMA65P1800TA and MCMA110P1800TA Thyristor Modules are dual phase-leg thyristors for line frequency with a planar passivated chip in an industry-standard TO-240AA package. The MCMA65P1800TA and MCMA110P1800TA Thyristor Modules feature an isolation voltage of 4800V, 1900V maximum non-repetitive reverse/forward blocking voltage, and 100µA reverse/drain current.The IXYS MCMA65P1800TA Thyristor Module features a 1.17V forward voltage drop and 65A average forward current. The MCMA110P1800TA Thyristor Module features a 1.21V forward voltage drop and 110A average forward current.
Features
- Thyristor for line frequency
- Planar passivated chip
- Long-term stability
- Direct Copper Bonded Al2O3-ceramic
- Soldering pins for PCB mounting
- DCB ceramic base plate
- Advanced power cycling
- Industry-standard outline
- TO-240 AA (+Kelvin contact) package
- RoHS compliant
Applications
- Line rectifying 50Hz/60Hz
- Softstart AC motor control
- DC motor control
- Power converter
- AC power control
- Lighting and temperature control
Specifications
- MCMA65P1800TA
- 1800V maximum non-repetitive reverse/forward blocking voltage (VRRM/VDRM)
- 65A average forward current (ITAV)
- 105A RMS forward current (IT(RMS))
- 120A RMS current per terminal (IRMS)
- 0.85V threshold voltage (VT0)
- 4.8mΩ slope resistance (rT)
- 0.5K/W thermal resistance junction to case (RthJC)
- 0.2K/W thermal resistance case to heatsink (RthCH)
- 4800V isolation voltage (VISOL)
- -40°C to +125°C operating temperature range (TOP)
- MCMA100P1800TA
- 1800V maximum non-repetitive reverse/forward blocking voltage (VRRM/VDRM)
- 110A average forward current (ITAV)
- 200A RMS current per terminal (IRMS)
- 170A RMS forward current (IT(RMS))
- 0.85V threshold voltage (VT0)
- 3.3mΩ slope resistance (rT)
- 0.3K/W junction to case thermal resistance (RthJC)
- 0.2K/W thermal resistance case to heatsink (RthCH)
- 4800V isolation voltage (VISOL)
- -40°C to +125°C operating temperature range (TOP)
Package Outline
Additional Resources
View Results ( 50 ) Page
| 零件編號 | 規格書 | 導通狀態RMS電流 - It RMS | 閘極觸發器電流 - Igt |
|---|---|---|---|
| MCMA700PD1600CB | ![]() |
700 A | 300 mA |
| MCMA110P1800TA | ![]() |
170 A | 150 mA |
| MCMA260P1600YA | ![]() |
||
| MCMA65P1800TA | ![]() |
105 A | 95 mA |
| MCMA260PD1600YB | ![]() |
||
| MCMA700P1600NCA | ![]() |
1.1 kA | 300 mA |
| MCMA160P1600YA | ![]() |
||
| MCMA200P1600YA | ![]() |
||
| MCMA110P1600TA | ![]() |
||
| MCMA120UJ1800ED | ![]() |
發佈日期: 2021-05-28
| 更新日期: 2022-03-11