Infineon Technologies TRAVEO™ T2G Cluster 4M Lite Kit

Infineon Technologies TRAVEO™ T2G Cluster 4M Lite Kit is a low-cost TRAVEO T2G CYT3DL device evaluation board. The device has onboard Miniprog4 for program and debug functionalities. The CYUSB3014-BZXC converts the RGB display signals into USB packets. The RGB frames can be viewed by running a media player application on a PC.

Features

  • Pmod connector to support external RMII Ethernet Phy (DP83848)
  • On-board Miniprog4 for program and debug functionalities
  • On-board CYUSB3014-BZXC to stream RGB display signals to the PC through USB packets
  • High-speed Serial Memory interface using flash (S26HL) and RAM (S27KL)
  • Multiple interfaces like Arduino, Mikrobus, 2x Shield_2_Go, and a raspberry Pi are supported
  • LVDS connector to support G070Y2 FPD display
  • LVDS connector to support OV5640 MIPI camera
  • Potentiometer, LEDs, and buttons to test basic functionalities

Applications

  • Instrument cluster
  • Cockpit
  • Two-wheelers
  • Commercial, construction, and agricultural vehicles (CAV)
發佈日期: 2024-06-10 | 更新日期: 2025-02-28