Infineon Technologies TLF4277-2EL Demonstration Board
Infineon Technologies TLF4277-2EL Demonstration Board is designed to evaluate the performance of the TLF4277-2EL low dropout voltage regulator in the PG-SSOP-14 EP package. This demonstration board is also capable of evaluating high-performance automotive antenna LDOs with integrated current sense. The TLF4277-2EL demonstration board already contains all the necessary components mounted on the board to provide an easy plug-and-play solution. This Infineon demonstration board features adjustable output voltage, AEC-Q100 qualification, enable function, current sense, overtemperature shutdown, and output current limitation. Typical applications include automotive antenna supply and all other applications requiring a current sense.Features
- Demonstrates the capabilities of TLF4277-2EL and TLF4277-2LD
- Plug-and-play evaluation capability
- Easy verification and configuration
- Allows easy application adaption for evaluation
- Adjustable output voltage
- Saves design time
- Enable, current sense, overtemperature shutdown, and output current limitation
- AEC-Q100 qualified
Applications
- Automotive antenna supplies
- Automotive applications that need a current sense
Schematic
Additional Resource
發佈日期: 2019-12-16
| 更新日期: 2024-01-19