Infineon Technologies BTS5002x-1Txx Smart High-Side Power Switches

Infineon Technologies BTS5002x-1Txx Smart High-Side Power Switches integrate an N-Channel MOSFET with a charge pump embedded in a small package,  providing protective functions and diagnosis. These devices are specially designed to drive high current loads up to 60A for applications like heaters, glow plugs, fans, and pumps in harsh environments. Embedded safety features include short circuit protection with latch, overtemperature protection with latch, and enhanced short circuit operation. Infineon SMART CLAMPING and Infineon® ReverSave™ functionality are also on board to provide extra protection. The switches are AEC-Q100 qualified for use in automotive applications and are RoHS compliant.

Features

  • AEC-Q100 qualified
  • One channel device
  • Low standby current
  • Current controlled input
  • Optimized Electromagnetic Compatibility (EMC)
  • Logic ground independent from load ground
  • Very low leakage current at OUT pin
  • Compatible with cranking pulses (test pulse 4 of ISO 7637 and cold start pulse in LV124)
  • -40°C to +150°C junction temperature (TJ)
  • Green product (RoHS compliant)
  • Embedded diagnostic functions
    • Proportional load current sense
    • Short circuit and overtemperature detection
    • Latched status signal after a short circuit or overtemperature detection
  • Embedded protection functions
    • Infineon ReverSave: Reverse battery protection by self turn ON of power MOSFET
    • Short circuit protection with latch
    • Overtemperature protection with latch
    • Enhanced short circuit operation
    • Infineon SMART CLAMPING

Applications

  • Suitable for resistive, inductive, and capacitive loads
  • Suitable for applications with high current loads, such as heating systems, fans, and pumps
  • Replaces electromechanical relays, fuses, and discrete circuits
  • PWM applications with low-frequency

Block Diagrams

Package Outline

Mechanical Drawing - Infineon Technologies BTS5002x-1Txx Smart High-Side Power Switches
View Results ( 2 ) Page
零件編號 說明 規格書
BTS500201TADATMA2 電源開關IC - 配電 MULTICHIP PROFET & GD BTS500201TADATMA2 規格書
BTS500251TEAAUMA1 電源開關IC - 配電 MULTICHIP PROFET & GD BTS500251TEAAUMA1 規格書
發佈日期: 2020-01-22 | 更新日期: 2024-09-24