IDEC XA & XW Short-Body Emergency Stop Switches
IDEC XA and XW Short-Body Emergency Stop (E-stop) Switches feature illuminated switches with a reverse energy structure, providing a fundamental safety element for industrial automation. The XA and XW series offer the shortest depth in the IDEC X family at 16mm and 22mm, respectively. When active, the E-stop cap will illuminate with a bright red color in emergency situations. The E-stop will return to a white color when inactive. The IDEC XA and XW Short-Body Switches meet various safety and durability standards for use in industrial applications, including robotics, automated guided vehicles (AGV), autonomous mobile robots (AMR), electric vehicle (EV) quick chargers, and wireless remote controls. The E-stops have an escape structure and safety lock mechanism for user safety.Features
- Illuminated or 1NO-2NC contact types
- Two reset operations (pushlock pull/turn reset)
- Reverse energy structure
- Indicator and escape structure
- Safety lock mechanism (IEC60947-5-5: 6.2)
- Direct opening action mechanism (IEC60947-5-5: 5.2, IEC60947-5-1 annex K.)
- IP65, IP67, and IP69K protection degrees
- Meets CE, UKCA, TUV standards
Applications
- Robotics
- AGV/AMR
- EV quick chargers
- Wireless remote controls
Specifications
- 250V rated insulation voltage
- 5A rated current (non-illuminated contact)
- 3A rated current (illuminated contact)
- 30V to 250V rated operating voltage range
- Gold on silver, crossbar contact material
- 10mA typical rated current illumination rating
- 50mΩ max contact resistance
- 100MΩ min insulation resistance
- 4.1mm max operator stroke
- 20N pushlock operating force
- 12N pull reset operating force
- -25°C to +70°C operating temperature range (non-illuminated)
- -25°C to +55°C operating temperature range (illuminated)
Short-Body Panel Depth
Reverse Energy Structure
Videos
發佈日期: 2024-01-30
| 更新日期: 2025-11-04