Hirose Electric IT14 Low-Profile BGA Mezzanine Connectors

Hirose Electric IT14 Low-Profile BGA Mezzanine Connectors support high-speed differential signals up to 56Gbps NRZ/112Gbps PAM4. The hermaphroditic IT14 series features a self-mating design that eliminates the need for additional mating parts, reducing overall costs and increasing reliability. The IT14 connector utilizes a high-density design and features a stubless two-point contact design for ultra-reliability and protective housing to encapsulate the contact tips to prevent warping. The series has a wide operating temperature range of -55°C to +105°C. Hirose Electric IT14 Low-Profile BGA Mezzanine Connectors are suitable for data centers, servers, and telecommunication equipment use.

Features

  • Open Computer Project (OCP) specified connector for OCP Accelerator Module
  • Low-profile hermaphroditic design
  • Stubless 2-point contact design
  • Impedance matching
  • High pin count, high density: 
    • 688 pos. (172DPs/in²)
  • OAM specified connector
  • Molex "Mirror Mezz" licensed second source 
  • High-speed transmission
    • 56+Gbps NRZ / 112+Gbps PAM4
  • Reduced cross-talk
  • Protective housing that encapsulates the contact tips
    • Prevents warping during mating

Applications

  • Artificial intelligence
  • Data centers
  • Servers
  • Data communications
  • Telecommunication equipment

Specifications

  • 1.2A rated current
  • 30VAC/DC rated voltage
  • 30mΩ maximum contact resistance
  • 500VDC insulation resistance
  • 1000MΩ withstanding voltage
  • -55°C to 105°C operating temperature range

Videos

Dimensions

Mechanical Drawing - Hirose Electric IT14 Low-Profile BGA Mezzanine Connectors

Application Examples

Hirose Electric IT14 Low-Profile BGA Mezzanine Connectors
發佈日期: 2023-05-03 | 更新日期: 2025-08-13