Hirose Electric HVH-280 Waterproof Automotive Connectors

Hirose Electric HVH-280 Waterproof Automotive Connectors are high-voltage waterproof connectors featuring IPXXB (finger protection) and IPX9K (high-pressure washing) ratings and connector position assurance (CPA) mechanisms. The CPA mechanism ensures a secure fit and prevents malfunctions due to poor mating. These connectors offer high vibration resistance, making them ideal for use in severe environments like inside vehicles with strong vibration. Hirose HVH-280 Waterproof Automotive Connectors feature high heat resistance, reinforced EMI prevention, and a mating detection circuit. These connectors operate at -40°C to +120°C temperature range.

Features

  • Low profile and small size
  • High heat resistance
  • High vibration resistance
  • IPXXB (finger protection) (compliant with JIS C0920)
  • IPX9K (high-pressure washing) waterproof (compliant with JIS D 5020)
  • Reinforced EMI prevention
  • CPA (half-fit prevention mechanism)
  • Mating detection circuit

Specifications

  • 30A rated current
  • 600V AC/DC rated voltage
  • 100MΩ minimum insulation resistance
  • 98N minimum lock strength
  • -40°C to +120°C operating temperature range

Mating Detection Circuit

Chart - Hirose Electric HVH-280 Waterproof Automotive Connectors

EMI Prevention

Chart - Hirose Electric HVH-280 Waterproof Automotive Connectors

Configurations

Chart - Hirose Electric HVH-280 Waterproof Automotive Connectors

Accessories

Crimping Tools

發佈日期: 2019-08-21 | 更新日期: 2025-08-04