Hirose Electric FH69 Series Back Flip FPC/FFC Connectors

Hirose Electric FH69 Series Back Flip FPC/FFC Connectors feature a 0.5mm contact pitch, 2.3mm height, 0.5A rated current, and 60 positions. These connectors have a 2-point contact design that prevents dust intrusion and greater design flexibility due to a back flip function that increases the FPC/FFC retention force in the vertical direction. FH69 series connectors can detect mismating after FPC/FFC insertion by checking the location of the FPC/FFC tabs. The series offers +125°C heat resistance and has passed rigorous tests for various automotive applications. Hirose Electric FH69 Series Back Flip FPC/FFC Connectors are suitable for a wide range of automotive applications, including meter clusters, LiDAR, and infotainment, and various industrial equipment.

Features

  • Top and bottom 2-point contact design
  • Greater design flexibility
  • Improved workability
  • FPC/FFC mismating detection
  • Reduced switching time
  • +125°C heat resistance

Applications

  • Automotive
    • Meter clusters
    • LiDAR
    • Infotainment
  • Industrial equipment

Specifications

  • 0.5mm pitch
  • 2.3mm height
  • Horizontal insertion direction
  • 60 positions
  • 0.5A current rating
  • 50VAC rated voltage
  • 50VDC rated voltage
  • -55°C to +125°C operating temperature range

Videos

發佈日期: 2022-11-29 | 更新日期: 2025-09-04