Hartland Controls / Littelfuse HCR-6 DPDT General Purpose Switching Relays
Hartland Controls / Littelfuse HCR-6 DPDT General Purpose Switching Relays provide a mechanical life expectancy of 1 million operations. These multi-positional mount relays offer 0.250" QC power pole and coil terminations, silver cadmium oxide contacts, and Class B insulation system. The relays control circuits through a low-power signal. An electromagnetic current actuates the relay, creating a closed circuit within the device. Hartland Controls / Littelfuse HCR-6 DPDT General Purpose Switching Relays are in-house tested and validated. Applications include HVAC systems, standby power supplies, and telephone exchanges.Features
- DPDT switching configuration
- Class B insulation system
- Multi-positional mounting
- Silver cadmium oxide contacts
- In-house tested and validated
Applications
- HVAC systems
- Standby power supplies
- Telephone exchanges
Specifications
- 0.250″ QC power pole and coil terminations
- Mechanical life expectancy of 1M operations
- UL 508 File No. E227250
- -40°C to +65°C temperature range
發佈日期: 2021-09-29
| 更新日期: 2022-03-11